| Overview - Compare Suppliers - Technical Specifications - Categories (4) - Descriptions (4) - Datasheets (1) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersTT OP598A
| Supplier | Part Number | Purchase | In Stock | 1: | 100: | 250: | 500: | 1000: | 2500: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 08F3026 | Buy Now | 2052 | $0.78 | $0.64 | $0.58 | $0.55 | $0.51 | $0.48 |
| 2 | element14* | 08F3026 | Buy Now | 2052 | $0.54 | $0.54 | $0.54 | $0.54 | $0.54 | $0.54 |
| 3 | Farnell* | 1497887 | Buy Now | 254 | ||||||
| 4 | Future Electronics* | OP598A | Buy Now | 2144 | ||||||
| 5 | Arrow* | OP598A | Buy Now | 609 | $0.64 | $0.64 | $0.64 | $0.64 | $0.64 | $0.64 |
| 6 | Quest | OP598A | Buy Now | 238 |
CategoriesTT OP598A
Technical SpecificationsTT OP598A
Size-Height | 5.84 mm |
Supply Voltage (DC) | 5.00 V |
Voltage Rating (DC) | 30.0 V |
Wavelength | 890 nm |
Operating Temperature | 100 °C (max) |
Case / Package | TO-18 |
Housing Material | Plastic |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
RoHS | Compliant |
DescriptionsTT OP598A
Premier Farnell
phototransistor, plastic to-18; transistor type:npn; wavelength, spectral response peak:890nm; case style:to-18; voltage, vcc:5v; current, ic typ:50ma; operating temperature range:-40°c to +100°c; external length / height:5.58mm; temp, op. max:100°c; temp, op. min:-40°c; width, external:4.67mm; current ic min:7.5ma; dark current:100na; lead length:19.05mm; lead spacing:2.54mm; no. of pins:2; power dissipation:250mw; temperature, storage max:100°c; temperature, storage min:-40°c; voltage, vce sat max:0.40v
http://grh.premierfarnell.com/grh.aspx?mid=1000739&sku=OP598...element14
optical sensor (photodetector - "npn") phototransistor; no. of pins:2; leaded process compatible:yes; operating temperature range:-40â°c to +100â°c; package/case:2-to-18; input current max:100âµa; mounting type:through hole ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=08...Newark
optical sensor (photodetector - "npn") phototransistor; no. of channels:1; optocoupler output type:transistor; input current max:100µa; output voltage max:30v; package/case:2-to-18; leaded process compatible:yes ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=08F30...Future Electronics
890 nm viewing angle 25° 50 ma to-18 npn plastic silicon phototransistor
http://www.futureelectronics.com/en/Search.ashx?q=3726536...DatasheetsTT OP598A
- TT OP598A datasheet: pdf
(score:6)



