Crydom OAC5

I/O Module Relays Output Module 8VDC 20mA 4000Vrms Thru-Hole/Plug-In
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorBlack
MountPCB, Plug-In, Through Hole
Weight31.2 g
Technical
Current Rating20 A
Input Current10 mA
Load Current2.5 mA
Max Input Current20 mA
Max Input Voltage (DC)8 V
Max Operating Temperature80 °C
Max Output Current3.5 A
Min Operating Temperature-30 °C
Nominal Input Voltage (DC)5 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage5 V
Output Current3.5 A
Output Voltage120 V
PackagingBulk
TerminationPC Pins
Throw ConfigurationSPST
Turn-Off Delay Time8.33 ms
Turn-On Delay Time8.33 ms
Voltage Rating (DC)5 V
Dimensions
Depth31.8 mm
Height31.7 mm
Length43.2 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for Crydom OAC5.

Electro Sonic
Datasheet5 pages12 years ago
Datasheet5 pages7 years ago
Datasheet5 pages7 years ago
TodayComponents
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages13 years ago
Master Electronics
Datasheet5 pages5 years ago
Datasheet6 pages5 years ago
element14 APAC
Datasheet5 pages14 years ago
Mouser
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet2 pages20 years ago
Jameco
Datasheet3 pages18 years ago
Newark
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Crydom OAC5.

Related Parts

Descriptions

Descriptions of Crydom OAC5 provided by its distributors.

I/O Module Relays Output Module 8VDC 20mA 4000Vrms Thru-Hole/Plug-In
OAC Series 20 mA 2.75 to 8 V Plug Mount AC Output I/O Module
Module, AC Output, Digital, Black, 5 VDC, 10 mAdc (Typ.), 2.5 mA (RMS), 3 A
PC Pins Bulk RoHS Compliant Black AC Output Module -30C 8.33ms 31.8mm 20mA
Input/Output Relay,3.5A,Plug-In,Black
Output Module, 0.02A, 5Vdc; Current Rating:20Ma; Product Range:- Rohs Compliant: Yes |Sensata/crydom OAC5
Module, Solid State, Opto-Isol
G1 AC DIGITAL OUTPUT, 12-140 VAC
0.6 OUTPUT MODULE PCB MOUNT I/O MODULE
Analog Circuit, 1 Func, Hybrid
OUTPUT MODULE, 5VDC IN, 120VAC OUT
I/O MODULE; Voltage Rating:5V; Current R; I/O MODULE; Voltage Rating:5V; Current Rating:20A; Length:31.8mm; External Width:43.2mm; External Depth:15.2mm; Accessory Type:AC Output Module; Count Input Frequency:63Hz; For Use With:Crouzet Solid State Relays; No. of Outputs:1

Manufacturer Aliases

Crydom has several brands around the world that distributors may use as alternate names. Crydom may also be known as the following names:

  • CRYDOM INC
  • Crydom Co
  • Sensata-Crydom
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • Crydom / Sensata Technologies
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • OAC-5

Technical Specifications

Physical
Case/PackageModule
ColorBlack
MountPCB, Plug-In, Through Hole
Weight31.2 g
Technical
Current Rating20 A
Input Current10 mA
Load Current2.5 mA
Max Input Current20 mA
Max Input Voltage (DC)8 V
Max Operating Temperature80 °C
Max Output Current3.5 A
Min Operating Temperature-30 °C
Nominal Input Voltage (DC)5 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage5 V
Output Current3.5 A
Output Voltage120 V
PackagingBulk
TerminationPC Pins
Throw ConfigurationSPST
Turn-Off Delay Time8.33 ms
Turn-On Delay Time8.33 ms
Voltage Rating (DC)5 V
Dimensions
Depth31.8 mm
Height31.7 mm
Length43.2 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for Crydom OAC5.

Electro Sonic
Datasheet5 pages12 years ago
Datasheet5 pages7 years ago
Datasheet5 pages7 years ago
TodayComponents
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages13 years ago
Master Electronics
Datasheet5 pages5 years ago
Datasheet6 pages5 years ago
element14 APAC
Datasheet5 pages14 years ago
Mouser
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet2 pages20 years ago
Jameco
Datasheet3 pages18 years ago
Newark
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant