| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersPower-One NVS0.9EE-M6
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 50: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Steven Engineering* | NVS0.9EE-M6 | 0 | $53.00 | $48.00 | $44.00 | $40.00 | |
| 2 | Onlinecomponents.com* | NVS0.9EE-M6 | 0 | |||||
| 3 | Quest | NVS0.9EE-M6 | Buy Now | 34 | $23.40 | $23.40 | $23.40 | $23.40 |
CategoriesPower-One NVS0.9EE-M6
Technical SpecificationsPower-One NVS0.9EE-M6
Number of Outputs | 1 |
Frequency | 250 kHz |
Output Voltage | 3.30 V |
Size-Height | 8.50 mm |
Size-Length | 33.0 mm |
Size-Width | 20.6 mm |
Weight | 12.0 g |
Input Voltage (DC) | 18.0 V to 75.0 V |
Operating Temperature | 110 °C (max) |
Output Power | 6.00 W (max) |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
DescriptionsPower-One NVS0.9EE-M6
Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=NVS0.9EE-M6&pn...DatasheetsPower-One NVS0.9EE-M6
- Power-One NVS0.9EE-M6 datasheet: pdf
(score:1)
