NTE Electronics NTE417

Electronics 417 Socket For 3-lead TO-18/TO-92 Type Package, 2/Pkg
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-18
MountThrough Hole
Weight72.574779 g
Technical
Connector TypeSocket
GenderFemale
Number of Contacts3
OrientationStraight
TerminationThrough Hole
Dimensions
Height12.7 mm
Length88.9 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE417.

Master Electronics
Datasheet9 pages14 years ago
NTE Electronics
Datasheet9 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics NTE417.

Related Parts

Descriptions

Descriptions of NTE Electronics NTE417 provided by its distributors.

Electronics 417 Socket For 3-lead TO-18/TO-92 Type Package, 2/Pkg
TRANSISTOR SOCKET, 3 POSITION, TO-18/TO-92
TRANSISTOR SOCKET, 3POS, TO-18/TO-92; Co; TRANSISTOR SOCKET, 3POS, TO-18/TO-92; Connector Type:Transistor Socket; Series:-; No. of Contacts:3; Contact Termination:Through Hole Vertical; Contact Material:-; Contact Plating:-

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Technical Specifications

Physical
Case/PackageTO-18
MountThrough Hole
Weight72.574779 g
Technical
Connector TypeSocket
GenderFemale
Number of Contacts3
OrientationStraight
TerminationThrough Hole
Dimensions
Height12.7 mm
Length88.9 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE417.

Master Electronics
Datasheet9 pages14 years ago
NTE Electronics
Datasheet9 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant