Murata Power Solutions NMG0509SC

Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Tube
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Weight2.8 g
Technical
Current - Output 1222 mA
Efficiency86.5 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current222 mA
Max Output Power2 W
Max Power Dissipation2 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Nominal Output Voltage9 V
Number of Outputs1
Operating Supply Voltage5 V
Output Current222 mA
Output Power2 W
Output Voltage9 V
Power Rating2 W
Voltage - Output 19 V
Dimensions
Depth19.65 mm
Height10.16 mm
Length19.65 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMG0509SC.

Factory Futures
Datasheet5 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
element14 APAC
Datasheet7 pages7 years ago
Farnell
Datasheet4 pages15 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions NMG0509SC.

Related Parts

Descriptions

Descriptions of Murata Power Solutions NMG0509SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Tube
Isolated DC/DC Converters - Through Hole 2W 5VIN 9VOUT SINGLE OUTPUT
1-OUTPUT 2 W DC-DC REG PWR SUPPLY MODULE
CONVERTER, DC/DC, SIL, 2W, 9V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:2W; Output Voltage:9V; Output Current:222mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:86.5%; External Depth:7.5mm; External Length / Height:10mm; External Width:19.5mm; Input Voltage:5V; Load Regulation:4.2%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:20mV; Weight:2.8g

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Weight2.8 g
Technical
Current - Output 1222 mA
Efficiency86.5 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current222 mA
Max Output Power2 W
Max Power Dissipation2 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Nominal Output Voltage9 V
Number of Outputs1
Operating Supply Voltage5 V
Output Current222 mA
Output Power2 W
Output Voltage9 V
Power Rating2 W
Voltage - Output 19 V
Dimensions
Depth19.65 mm
Height10.16 mm
Length19.65 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMG0509SC.

Factory Futures
Datasheet5 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
element14 APAC
Datasheet7 pages7 years ago
Farnell
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago