New Japan Radio NJL7502L

Phototransistor Chip Phototransistor 560nm 2-Pin T-1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
MountThrough Hole
Number of Pins1
Technical
Collector Emitter Voltage (VCEO)70 V
Fall Time10 µs
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
Operating Supply Voltage10 V
PackagingBulk
Rise Time10 µs
Wavelength560 nm

Documents

Download datasheets and manufacturer documentation for New Japan Radio NJL7502L.

Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet8 pages10 years ago
Mouser
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-60.61%

Engineering Resources

View Evaluation kits and Reference designs for New Japan Radio NJL7502L.

Related Parts

Descriptions

Descriptions of New Japan Radio NJL7502L provided by its distributors.

Phototransistor Chip Phototransistor 560nm 2-Pin T-1
Ambient Light Sensor lead pin type with lens 3mm

Manufacturer Aliases

New Japan Radio has several brands around the world that distributors may use as alternate names. New Japan Radio may also be known as the following names:

  • NEW JAPAN RADIO CO LTD
  • New Japan Radio (NJR)
  • New Japan Radio(JRC)
  • NJR Corporation/NJRC
  • New Japan Radio/Japan Radio Company
  • JRC / NEW JAPAN RADIO (NJR)
  • JRC
  • New Japan Radio Co (NJR/JRC)
  • JAPAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJL#7502L

Technical Specifications

Physical
Case/PackageT
MountThrough Hole
Number of Pins1
Technical
Collector Emitter Voltage (VCEO)70 V
Fall Time10 µs
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
Operating Supply Voltage10 V
PackagingBulk
Rise Time10 µs
Wavelength560 nm

Documents

Download datasheets and manufacturer documentation for New Japan Radio NJL7502L.

Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet8 pages10 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant