| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersPower-One NDS03ZD-M6
| Supplier | Part Number | Purchase | In Stock | 1: | 4: | 5: | 9: | 10: | 24: | 25: | 50: | 99999: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Steven Engineering* | NDS03ZD-M6 | 0 | $53.00 | $53.00 | $53.00 | $53.00 | $48.00 | $48.00 | $44.00 | $40.00 | $40.00 | |
| 2 | Avnet Express* | NDS03ZD-M6 | Buy Now | 56 | |||||||||
| 3 | Onlinecomponents.com* | NDS03ZD-M6 | Buy Now | 56 | $63.07 | $63.07 | $58.70 | $58.70 | $56.83 | $56.83 | $51.20 | $51.20 | $51.20 |
| 4 | Master Distributors* | NDS03ZD-M6 | Buy Now | 49 | $63.71 | $63.71 | $59.29 | $59.29 | $57.40 | $57.40 | $57.40 | $51.72 | |
| 5 | Quest | NDS03ZD-M6 | Buy Now | 56 | $36.40 | $36.40 | $36.40 | $36.40 | $36.40 | $36.40 | $36.40 | $36.40 | $36.40 |
CategoriesPower-One NDS03ZD-M6
Technical SpecificationsPower-One NDS03ZD-M6
Number of Outputs | 1 |
Frequency | 400 kHz |
Output Voltage | 2.50 V |
Size-Height | 8.50 mm |
Size-Length | 33.0 mm |
Size-Width | 23.0 mm |
Weight | 10.0 g |
Input Voltage (DC) | 36.0 V to 75.0 V |
Operating Temperature | 100 °C (max) |
Output Power | 10.0 W (max) |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
DescriptionsPower-One NDS03ZD-M6
Onlinecomponents.com
dc/dc power supply single-out 2.5v 3a 10w 14-pin
http://www.onlinecomponents.com/buy/POWER-ONE/NDS03ZD-M6/...Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=NDS03ZD-M6&pni...DatasheetsPower-One NDS03ZD-M6
- Power-One NDS03ZD-M6 datasheet: pdf
(score:1)
