Parts Categories Blog Tools
Sign in

ON Semiconductor NBC12439AFAG

datasheet: pdf  - Share
$12.45 from 2 suppliers
PECL CLOCK SYNTHESIZER; Frequency Max:800MHz; Leaded Process Compatible:Yes; Logic Type:Clock Synthesizer; No. of Outputs:2; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Output Type:Differential PECL ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=42K16...

Compare SuppliersON Semiconductor NBC12439AFAG

  Supplier Part Number Purchase In Stock 1: 50: 100: 250: 500:
1

Newark*

42K1674

0 $14.67 $13.37 $12.28 $11.33 $10.58
2

Summit Electronics

NBC12439AFAG

Buy Now 144          
*authorized

CategoriesON Semiconductor NBC12439AFAG

Technical SpecificationsON Semiconductor NBC12439AFAG

Case / Package

LQFP-32

Lead-Free Status

Lead Free

Mounting Type

Surface Mount

Packaging

Tray

RoHS

Compliant

DescriptionsON Semiconductor NBC12439AFAG

Newark

pecl clock synthesizer; frequency max:800mhz; leaded process compatible:yes; logic type:clock synthesizer; no. of outputs:2; no. of pins:32; operating temperature range:-40°c to +85°c; output type:differential pecl ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=42K16...

DatasheetsON Semiconductor NBC12439AFAG

ReviewsON Semiconductor NBC12439AFAG

Related PartsON Semiconductor NBC12439AFAG

NB100LVEP222FAG NBC12430AFAG NB100LVEP224FAG