Cherry MX1A-11NN

Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialThermoplastic
MountFront, PCB, Panel, Through Hole
Number of Terminals2
Technical
Contact Current Rating10 mA
Contact Resistance200 mΩ
Current Rating10 mA
Electrical Life50 Mcycles
Illumination TypeIlluminated
Insulation Resistance100 MΩ
Life (Cycles)50 Mcycles
Max Current Rating10 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)12 V
Max Voltage Rating (DC)12 V
Min Operating Temperature-10 °C
Operating Force60 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switching Current10 mA
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)12 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length3.6 mm
Length15.6 mm
Row Spacing6.35 mm
Terminal Pitch2.54 mm
Width15.6 mm

Documents

Download datasheets and manufacturer documentation for Cherry MX1A-11NN.

Electro Sonic
Datasheet6 pages17 years ago
element14 APAC
Datasheet2 pages17 years ago
Datasheet4 pages21 years ago
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago
Datasheet5 pages18 years ago
Sager Electronics
Datasheet5 pages4 years ago
Newark
Datasheet3 pages23 years ago

Inventory History

3 month trend:
+30.08%

Engineering Resources

View Evaluation kits and Reference designs for Cherry MX1A-11NN.

Descriptions

Descriptions of Cherry MX1A-11NN provided by its distributors.

Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
Switch, Key, SPST-NO, Keyboard, Low Profile,10mA,12VDC, Face Place Mount, Std Force | Cherry Americas MX1A-11NN
Pushbutton SW Full Travel, Mech. KeyswitchLinear
French Electronic Distributor since 1988
Full Travel, Low Profile Mech. Keyswitch
Keyswitches LINEAR FACE PLT MNT
SWITCH, SPNO; Contact Configuration:SPST-NO; Operating Force:60N; Contact Voltage AC Nom:12V; Contact Voltage DC Nom:12V; Contact Current Max:10mA; Actuation Type:Top; Switch Terminals:Through Hole; Actuator / Cap Colour:Black; Contact Configuration:SPST-NO; Contact Current @ Contact Voltage AC Max:10mA; Contact Current @ Contact Voltage DC Max:10mA; Contact Current @ Contact Voltage DC Min:10µA; Contact Current AC Max:10mA; Contact Current DC Max:10mA; Contact Current Max:10mA; Contact Material:AuAg 10; Contact Resistance:200mohm; Contact Voltage AC Max:12VAC; Contact Voltage AC Nom:12V; Contact Voltage DC Max:12VDC; Contact Voltage DC Min:2VDC; Contact Voltage DC Nom:12V; External Depth:15.6mm; External Length / Height:18.5mm; External Width:15.6mm; Flammability Rating:UL94HB; Insulation Resistance:100Mohm; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Series:MX; Switch Operation:SPNO; Terminal Type:Through Hole

Manufacturer Aliases

Cherry has several brands around the world that distributors may use as alternate names. Cherry may also be known as the following names:

  • CHERRY ELECTRICAL PRODUCTS
  • Cherry Electrical
  • CHERRY SWITCH
  • Cherry Americas LLC
  • CHRY
  • CHERRY CORP
  • CHY
  • Cherry Americas
  • CHERRY ELECTRIC
  • Commonwealth Sprague Capacitor
  • CHS
  • CHERRY SWITCHES
  • CHERRY ELECTRIC PROD
  • THE CHERRY CORP
  • CHERRY ELECTRICAL PRODUCT
  • Cherry Semiconductor Corporation
  • Cherry Switches (ZF Electronics)
  • The CHERRY Corporation
  • CHERRY SEMICONDUCTOR CORP
  • CHERRY CORPORAT
  • Cherry (ZF)
  • Cherry Electrical Products/Electronics
  • The Cherry
  • Cherry CyMotion Expert
  • ZF Electronics / Cherry America

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX1A-11NN.
  • MX1A11NN

Technical Specifications

Physical
Case/PackageModule
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialThermoplastic
MountFront, PCB, Panel, Through Hole
Number of Terminals2
Technical
Contact Current Rating10 mA
Contact Resistance200 mΩ
Current Rating10 mA
Electrical Life50 Mcycles
Illumination TypeIlluminated
Insulation Resistance100 MΩ
Life (Cycles)50 Mcycles
Max Current Rating10 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)12 V
Max Voltage Rating (DC)12 V
Min Operating Temperature-10 °C
Operating Force60 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switching Current10 mA
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)12 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length3.6 mm
Length15.6 mm
Row Spacing6.35 mm
Terminal Pitch2.54 mm
Width15.6 mm

Documents

Download datasheets and manufacturer documentation for Cherry MX1A-11NN.

Electro Sonic
Datasheet6 pages17 years ago
element14 APAC
Datasheet2 pages17 years ago
Datasheet4 pages21 years ago
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago
Datasheet5 pages18 years ago
Sager Electronics
Datasheet5 pages4 years ago
Newark
Datasheet3 pages23 years ago

Compliance

Environmental Classification
Flammability RatingUL94 HB
Lead FreeLead Free
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant