| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (3) - Datasheets (1) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersON Semiconductor MUR110G
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 500: | 1000: | 2000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 42K1595 | Buy Now | 4066 | $0.34 | $0.31 | $0.28 | $0.26 | $0.24 | $0.21 |
| 2 | element14* | 42K1595 | Buy Now | 4066 | $0.26 | $0.22 | $0.22 | $0.22 | $0.22 | $0.22 |
| 3 | Future Electronics* | MUR110G | Buy Now | 7883 | ||||||
| 4 | Onlinecomponents.com* | MUR110G | 0 | |||||||
| 5 | Arrow* | MUR110G | 0 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 |
CategoriesON Semiconductor MUR110G
Technical SpecificationsON Semiconductor MUR110G
Current Rating | 1.00 A |
Voltage Rating (DC) | 100 V |
Breakdown Voltage | 100 V (max) |
Output Current | 1.00 A (max) |
Case / Package | DO-41 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Bulk |
Polarity | Standard |
RoHS | Compliant |
DescriptionsON Semiconductor MUR110G
Newark
ultra fast recovery power rectifier; package/case:do-41ad; current rating:1a; forward current:35a; leaded process compatible:yes; peak reflow compatible (260 c):yes; breakdown voltage max:100v; mounting type:through hole ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=42K15...element14
ultra fast recovery power rectifier; diode type:fast recovery; repetitive reverse voltage max, vrrm:100v; forward current, if(av):1a; forward voltage max, vf:875mv; reverse recovery time, trr:35ns ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=42...Future Electronics
mur series 1 a 100 v 35 ns through hole switchmode power rectifier - case 59
http://www.futureelectronics.com/en/Search.ashx?q=9633868...DatasheetsON Semiconductor MUR110G
- ON Semiconductor MUR110G datasheet: pdf
(score:2)
