Micron MTFC2GMVEA-0M WT

Managed NAND Flash Serial e-MMC 3.3V 16G-bit 16G/4G/2G x 1/4-bit/8-bit 153-Pin WFBGA
Datasheet

Technical Specifications

Physical
MountSurface Mount
Number of Pins153
Technical
Density16 Gb
InterfaceMMC
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeFLASH, NAND
Min Operating Temperature-25 °C
Min Supply Voltage2.7 V
Operating Supply Voltage3.3 V
PackagingTape & Reel
Sync/AsyncSynchronous
Voltage3.3 V
Voltage Rating (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Micron MTFC2GMVEA-0M WT.

Datasheet25 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Micron MTFC2GMVEA-0M WT.

Related Parts

Descriptions

Descriptions of Micron MTFC2GMVEA-0M WT provided by its distributors.

Managed NAND Flash Serial e-MMC 3.3V 16G-bit 16G/4G/2G x 1/4-bit/8-bit 153-Pin WFBGA
Flash Card 2G-byte 3.3V MultiMedia Card 153-Pin WFBGA
IC FLASH 16G MMC 153VFBGA eMMC
SMD.IC EMMC VER4.4 2GB FBGA153 LF
Product Description Demo for Development.

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFC2GMVEA0M WT

Technical Specifications

Physical
MountSurface Mount
Number of Pins153
Technical
Density16 Gb
InterfaceMMC
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeFLASH, NAND
Min Operating Temperature-25 °C
Min Supply Voltage2.7 V
Operating Supply Voltage3.3 V
PackagingTape & Reel
Sync/AsyncSynchronous
Voltage3.3 V
Voltage Rating (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Micron MTFC2GMVEA-0M WT.

Datasheet25 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant