Microchip MTCH6102-I/SS

Capacitive Touch Screen Controller - Automotive - 28-Pin SSOP - Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Ambient Temperature Range High85 °C
InterfaceI2C
Max Operating Temperature85 °C
Max Output Current25 mA
Max Output Voltage700 mV
Max Supply Current1.17 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Channels15
Number of Inputs15
Operating Supply Current1.17 mA
PackagingCut Tape
Schedule B8542310000
Sensing MethodCapacitive
TouchscreenCapacitive
Dimensions
Height1.85 mm
Length10.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MTCH6102-I/SS.

Farnell
Datasheet45 pages10 years ago

Inventory History

3 month trend:
-0.66%

Alternate Parts

Price @ 1000
$ 1.49
$ 3.09
$ 3.09
Stock
268,200
40,734
40,734
Authorized Distributors
9
7
7
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Resolution
-
-
-
Interface
I2C
I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MTCH6102-I/SS.

Related Parts

Descriptions

Descriptions of Microchip MTCH6102-I/SS provided by its distributors.

Capacitive Touch Screen Controller - Automotive - 28-Pin SSOP - Tube
Low Power Projected Capacitive Touch Controller
Capacitive Touch Sensor, I2C, 1.8 V, 3.6 V, Ssop, 28, -40 C Rohs Compliant: Yes |Microchip MTCH6102-I/SS
28 SSOP .209in TUBELow Power Projected Capacitive Touch Controller | Microchip Technology Inc. MTCH6102-I/SS
Touch and Input Sensing, I2C, 1.8V-3.6V, SSOP-28, RoHS
Microchip SCT
CAPACITIVE TOUCH SENSOR, 15 CHANNEL, SSOP-28
projected cap.touch controller
IC TOUCH CTLR PROJECTED 28SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTCH6102-I/SS.
  • MTCH6102-ISS
  • MTCH6102I/SS
  • MTCH6102ISS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Ambient Temperature Range High85 °C
InterfaceI2C
Max Operating Temperature85 °C
Max Output Current25 mA
Max Output Voltage700 mV
Max Supply Current1.17 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Channels15
Number of Inputs15
Operating Supply Current1.17 mA
PackagingCut Tape
Schedule B8542310000
Sensing MethodCapacitive
TouchscreenCapacitive
Dimensions
Height1.85 mm
Length10.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MTCH6102-I/SS.

Farnell
Datasheet45 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements