Essentra MSPM-7-01

MSPM Series Releasable Natural Nylon .4375 inch Diameter Mini Support Post
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
ColorClear
MaterialNylon
MountExternal
Technical
GenderMale to Male
Dimensions
Diameter3.175 mm
Height11.126 mm
Hole Diameter3.175 mm
Length18.4912 mm
Mounting Hole Diameter3.175 mm
Outside Diameter11.1 mm
PCB Thickness1.57 mm
Width100 mm
Wire/Cable Diameter4.6 mm

Documents

Download datasheets and manufacturer documentation for Essentra MSPM-7-01.

element14 APAC
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Essentra MSPM-7-01.

Descriptions

Descriptions of Essentra MSPM-7-01 provided by its distributors.

MSPM Series Releasable Natural Nylon .4375 inch Diameter Mini Support Post
Spacer Plug-In Colour: Transparent Material: Nylon 6/6 RMS-01
Locking Circuit Board Support, nylon, 7/16 inch ht, for .125 inch hole | Essentra Components MSPM-7-01
Spacer Self Locking 4.6mm-OD 11.1mm-LG Nylon 6/6
French Electronic Distributor since 1988
CB Spt,Mini,Natural,7/16 in Spc
BRD SPT SNAP FIT/LOCK NYLN 7/16"
MINI SUPP POST MICRO; Wire Diameter:4.6mm; Overall Length:11.1mm; Spacer Material:Nylon; External Width:100mm; SVHC:No SVHC (20-Jun-2011); External Diameter:11.1mm; Fastener Material:Nylon 6.6; Material:Nylon 6.6; Spacer Height:11.1mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • ESSENTRA/MESAN
  • Essentra Access Solutions
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSPM- 7-01
  • MSPM--7-01

Technical Specifications

Physical
Case/Package125
ColorClear
MaterialNylon
MountExternal
Technical
GenderMale to Male
Dimensions
Diameter3.175 mm
Height11.126 mm
Hole Diameter3.175 mm
Length18.4912 mm
Mounting Hole Diameter3.175 mm
Outside Diameter11.1 mm
PCB Thickness1.57 mm
Width100 mm
Wire/Cable Diameter4.6 mm

Documents

Download datasheets and manufacturer documentation for Essentra MSPM-7-01.

element14 APAC
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant