Essentra MSPM-4-01

MSPM Series Releasable Natural Nylon .250 inch Diameter Mini Support Post
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
ColorClear
MaterialNylon
MountChassis
Technical
GenderMale to Male
Dimensions
Diameter3.175 mm
Height6.35 mm
Hole Diameter3.175 mm
Length13.7922 mm
Mounting Hole Diameter3.175 mm
PCB Thickness1.57 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for Essentra MSPM-4-01.

element14 APAC
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page17 years ago
Master Electronics
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Essentra MSPM-4-01.

Descriptions

Descriptions of Essentra MSPM-4-01 provided by its distributors.

MSPM Series Releasable Natural Nylon .250 inch Diameter Mini Support Post
Spacer Plug-In Colour: Transparent Material: Nylon 6/6 RMS-01
Locking Circuit Board Support, nylon, 1/4 inch ht, for .125 inch holes | Essentra Components MSPM-4-01
Spacer Self Locking 4.6mm-OD 6.35mm-LG Nylon 6/6
RICHCO MSPM-4-01 MINI SUPP POST MICRO
CB SptMiniNatural1/4 in Spc CB
BRD SPT SNAP FIT/LOCK NYLON 1/4"
MINI SUPP POST MICRO; Wire Diameter:4.6mm; Overall Length:6.4mm; Spacer Material:Nylon; External Width:100mm; SVHC:No SVHC (20-Jun-2011); External Diameter:6.4mm; Fastener Material:Nylon 6.6; Material:Nylon 6.6; Spacer Height:6.4mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • ESSENTRA/MESAN
  • Essentra Access Solutions
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSPM- 4-01
  • MSPM4-01
  • MSPM401

Technical Specifications

Physical
Case/Package125
ColorClear
MaterialNylon
MountChassis
Technical
GenderMale to Male
Dimensions
Diameter3.175 mm
Height6.35 mm
Hole Diameter3.175 mm
Length13.7922 mm
Mounting Hole Diameter3.175 mm
PCB Thickness1.57 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for Essentra MSPM-4-01.

element14 APAC
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page17 years ago
Master Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant