Essentra MSPM-3-01

MSPM Series Natural Nylon 0.468 inch Long Mini Support Post Micro
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
ColorClear
MaterialNylon
MountChassis
Technical
GenderMale to Male
Dimensions
Diameter3.175 mm
Height4.776 mm
Hole Diameter3.175 mm
Length12.192 mm
Mounting Hole Diameter3.175 mm
PCB Thickness1.57 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for Essentra MSPM-3-01.

element14 APAC
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Essentra MSPM-3-01.

Descriptions

Descriptions of Essentra MSPM-3-01 provided by its distributors.

MSPM Series Natural Nylon 0.468 inch Long Mini Support Post Micro
ESSENTRA COMPONENTS - MSPM-3-01 - Soporte para PCB, Fijación, Lateral Doble, Nylon 6.6, 3.175 mm x 4.776 mm, Paquete de 25
MINI SUPP POST MICRO; Wire Diameter:4.6mm; Overall Length:4.8mm; Spacer Material:Nylon; External Width:100mm; SVHC:No SVHC (20-Jun-2011); External Diameter:4.8mm; Fastener Material:Nylon 6.6; Material:Nylon 6.6

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • ESSENTRA/MESAN
  • Essentra Access Solutions
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICAS
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSPM- 3-01

Technical Specifications

Physical
Case/Package125
ColorClear
MaterialNylon
MountChassis
Technical
GenderMale to Male
Dimensions
Diameter3.175 mm
Height4.776 mm
Hole Diameter3.175 mm
Length12.192 mm
Mounting Hole Diameter3.175 mm
PCB Thickness1.57 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for Essentra MSPM-3-01.

element14 APAC
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant