Essentra MSPM-13-01

MSPM Series Releasable Natural Nylon .750 inch Diameter Mini Support Post
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialNylon
MountChassis
Dimensions
Height20.7 mm
Hole Diameter3.175 mm
Length27.9908 mm
Mounting Hole Diameter3.175 mm
Outside Diameter20.6 mm
PCB Thickness1.57 mm
Width100 mm
Wire/Cable Diameter4.6 mm

Documents

Download datasheets and manufacturer documentation for Essentra MSPM-13-01.

element14 APAC
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Essentra MSPM-13-01.

Descriptions

Descriptions of Essentra MSPM-13-01 provided by its distributors.

MSPM Series Releasable Natural Nylon .750 inch Diameter Mini Support Post
Spacer; Mini; Natural; 13/16 in | Essentra Components MSPM-13-01
Spacer Self Locking 4.6mm-OD 20.6mm-LG Nylon 6/6
BRD SPT SNAP FIT/LOCK NYL 13/16"
MINI SUPP POST MICRO; Wire Diameter:4.6mm; Overall Length:20.6mm; Spacer Material:Nylon; External Width:100mm; SVHC:No SVHC (20-Jun-2011); External Diameter:20.6mm; Fastener Material:Nylon 6.6; Material:Nylon 6.6; Spacer Height:20.6mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • ESSENTRA/MESAN
  • Essentra Access Solutions
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICAS
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Technical Specifications

Physical
MaterialNylon
MountChassis
Dimensions
Height20.7 mm
Hole Diameter3.175 mm
Length27.9908 mm
Mounting Hole Diameter3.175 mm
Outside Diameter20.6 mm
PCB Thickness1.57 mm
Width100 mm
Wire/Cable Diameter4.6 mm

Documents

Download datasheets and manufacturer documentation for Essentra MSPM-13-01.

element14 APAC
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant