Essentra MSPM-12-01

MSPM Series Releasable Natural Nylon .750 inch Diameter Mini Support Post
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
MaterialNylon
MountChassis
Dimensions
Diameter3.175 mm
Height19.1 mm
Hole Diameter3.175 mm
Length26.4922 mm
Mounting Hole Diameter3.175 mm
Outside Diameter19.1 mm
PCB Thickness1.57 mm
Width100 mm
Wire/Cable Diameter4.6 mm

Documents

Download datasheets and manufacturer documentation for Essentra MSPM-12-01.

Future Electronics
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page17 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Essentra MSPM-12-01.

Descriptions

Descriptions of Essentra MSPM-12-01 provided by its distributors.

MSPM Series Releasable Natural Nylon .750 inch Diameter Mini Support Post
Spacer; Mini; Natural; 3/4 in | Essentra Components MSPM-12-01
Spacer Plug-In Colour: Transparent Material: Nylon 6/6 RMS-01
CB SptMiniNatural3/4 in Spc CB Support Mini Natural
Spacers Self Locking Nylon 6/6 4.6mm 19.1mm
BRD SPT SNAP FIT/LOCK NYLON 3/4"
MINI SUPP POST MICRO; Wire Diameter:4.6mm; Overall Length:19.1mm; Spacer Material:Nylon; External Width:100mm; SVHC:No SVHC (20-Jun-2011); External Diameter:19.1mm; Fastener Material:Nylon 6.6; Material:Nylon 6.6; Spacer Height:19.1mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • ESSENTRA/MESAN
  • Essentra Access Solutions
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Technical Specifications

Physical
ColorClear
MaterialNylon
MountChassis
Dimensions
Diameter3.175 mm
Height19.1 mm
Hole Diameter3.175 mm
Length26.4922 mm
Mounting Hole Diameter3.175 mm
Outside Diameter19.1 mm
PCB Thickness1.57 mm
Width100 mm
Wire/Cable Diameter4.6 mm

Documents

Download datasheets and manufacturer documentation for Essentra MSPM-12-01.

Future Electronics
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page17 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant