Texas Instruments MSP-EXP430G2

MSP430G2xx2/MSP430G2xx3/MSP430F20 Microcontroller LaunchPad Kit 16MHz CPU 512B RAM 16KB Flash
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSocket
Number of Pins0
Weight99.790321 g
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Evaluation KitYes
InterfaceUSB
Number of Bits16
Dimensions
Height50.038 mm
Length100.076 mm
Width100.076 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP-EXP430G2.

Texas Instruments
Official datasheet0 pages0 years ago
element14 APAC
Datasheet31 pages11 years ago
Newark
Datasheet5 pages13 years ago
Jameco
Datasheet52 pages10 years ago
Farnell
Datasheet23 pages12 years ago
Datasheet20 pages13 years ago
Arrow Electronics
Datasheet53 pages12 years ago
Factory Futures
Datasheet86 pages23 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP-EXP430G2.

Descriptions

Descriptions of Texas Instruments MSP-EXP430G2 provided by its distributors.

MSP430G2xx2/MSP430G2xx3/MSP430F20 Microcontroller LaunchPad Kit 16MHz CPU 512B RAM 16KB Flash
MCU,CODE COMPOSER STUDIO,TI LAUNCHPAD EXP BRD W/ 2 LEDS
Launchpad Experimenter Board With 2 Programmable LEDs
MSP430G2 LaunchPad™ development kit
LAUNCHPAD DEV BRD FOR MSP430G2XX
G2XX, LAUNCHPAD, DEV KIT; Silicon Manufacturer:Texas Instruments; No. of Bits:16bit; Silicon Family Name:MSP430G2xx; Core Architecture:MSP430; Core Sub-Architecture:MSP430; Silicon Core Number:MSP430; Kit Contents:LaunchPad Emulator, Mini USB-B Cable, Quick Start Guide; Product Range:Launchpad; SVHC:No SVHC (15-Jan-2019); Features:Integrated USB-powered Flash Emulation Tool; Kit Features:Built-in Flash Emulation for Debugging and Programming, 14/20-pin DIP (N) Socket; Type:Development Kit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP-EXP-430G2
  • MSP-EXP430G2 .
  • MSP-EXP430G2.

Technical Specifications

Physical
MountSocket
Number of Pins0
Weight99.790321 g
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Evaluation KitYes
InterfaceUSB
Number of Bits16
Dimensions
Height50.038 mm
Length100.076 mm
Width100.076 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP-EXP430G2.

Texas Instruments
Official datasheet0 pages0 years ago
element14 APAC
Datasheet31 pages11 years ago
Newark
Datasheet5 pages13 years ago
Jameco
Datasheet52 pages10 years ago
Farnell
Datasheet23 pages12 years ago
Datasheet20 pages13 years ago
Arrow Electronics
Datasheet53 pages12 years ago
Factory Futures
Datasheet86 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago