Texas Instruments MSP-EXP430FR5969

MSP430FR5969 Microcontroller Development Kit 16MHz CPU 64KB RAM
Production

Technical Specifications

Physical
MountThrough Hole
Number of Pins0
Technical
Core ArchitectureMSP430
Evaluation KitYes
InterfaceUSB
Memory Size2 kB
Memory TypeSRAM
Number of Bits16

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP-EXP430FR5969.

Texas Instruments
Official datasheet0 pages0 years ago
Farnell
Datasheet132 pages9 years ago
Datasheet38 pages10 years ago
TME
Datasheet43 pages8 years ago

Inventory History

3 month trend:
-2.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP-EXP430FR5969.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP-EXP430FR5969 provided by its distributors.

MSP430FR5969 Microcontroller Development Kit 16MHz CPU 64KB RAM
MSP430FR5969 LaunchPad™ development kit
EVALUATION BOARD, MSP430FR5969 FRAM LAUNCHPAD
LAUNCHPAD MSP430FR5969 EVAL BRD
Evaluation Board, Fram Launchpad; Silicon Manufacturer:texas Instruments; No. Of Bits:16Bit; Silicon Family Name:msp430Fr59Xx; Core Architecture:msp430; Core Sub-Architecture:msp430; Silicon Core Number:msp430Fr5969; Product Range:- Rohs Compliant: Na

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP-EXP430FR5969.

Technical Specifications

Physical
MountThrough Hole
Number of Pins0
Technical
Core ArchitectureMSP430
Evaluation KitYes
InterfaceUSB
Memory Size2 kB
Memory TypeSRAM
Number of Bits16

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP-EXP430FR5969.

Texas Instruments
Official datasheet0 pages0 years ago
Farnell
Datasheet132 pages9 years ago
Datasheet38 pages10 years ago
TME
Datasheet43 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago