| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersFreescale Semiconductor MPC860PCZQ66D4
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 1000: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | MPC860PCZQ66D4 | Buy Now | 1179 | ||||
| 2 | Newark* | 11J9647 | 0 | $89.76 | $86.96 | $84.15 | $80.79 | |
| 3 | Arrow* | MPC860PCZQ66D4 | 0 | $85.35 | $85.35 | $85.35 | $85.35 | |
| 4 | CMB Components | MPC860PCZQ66D4 | 49 |
CategoriesFreescale Semiconductor MPC860PCZQ66D4
Technical SpecificationsFreescale Semiconductor MPC860PCZQ66D4
Operating Temperature | -40.0 °C to 95.0 °C |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
DescriptionsFreescale Semiconductor MPC860PCZQ66D4
Newark
embedded networking processor ic; series:powerquicc i mpc8xx; digital ic case style:bga; no. of pins:357; operating temperature range:-40°c to +95°c; cache memory on chip l1/l2:24kb; frequency typ:66mhz ;rohs compliant: no
http://www.newark.com/jsp/search/productdetail.jsp?SKU=11J96...
