| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersFreescale Semiconductor MPC8260AZUPIBB
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 1000: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 93C3288 | 0 | $133.99 | $129.81 | $125.62 | $120.59 | |
| 2 | Future Electronics* | MPC8260AZUPIBB | Buy Now | 17 | ||||
| 3 | Arrow* | MPC8260AZUPIBB | Buy Now | 21 | $149.49 | $149.49 | $149.49 | $149.49 |
| 4 | Summit Electronics | MPC8260AZUPIBB | Buy Now | 137 | ||||
| 5 | CMB Components | MPC8260AZUPIBB | 105 |
CategoriesFreescale Semiconductor MPC8260AZUPIBB
Technical SpecificationsFreescale Semiconductor MPC8260AZUPIBB
Operating Temperature | 0.0 to 105 °C |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
DescriptionsFreescale Semiconductor MPC8260AZUPIBB
Newark
embedded networking processor; series:mpc82; no. of bits:32; frequency typ:300mhz; cache memory on chip l1/l2:32kb; interface:i2c,mii,spi,tdm,utopia; no. of i/o pins:120; supply voltage min:3.135v; supply voltage max:3.465v ;rohs compliant: no
http://www.newark.com/jsp/search/productdetail.jsp?SKU=93C32...Future Electronics
mpc8260a series 32-bit 300 mhz powerquicc ii communication processor -tbga-480
http://www.futureelectronics.com/en/Search.ashx?q=8098378...
