| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersFreescale Semiconductor MPC8260AVVPJDB
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 1000: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 40K7696 | 0 | $153.39 | $148.59 | $143.80 | $138.05 | |
| 2 | Arrow* | MPC8260AVVPJDB | Buy Now | 21 | $171.15 | $171.15 | $171.15 | $171.15 |
| 3 | Sierra IC | MPC8260AVVPJDB | Buy Now | 75 | $243.98 | $243.98 | $243.98 | $243.98 |
| 4 | CMB Components | MPC8260AVVPJDB | 30 |
CategoriesFreescale Semiconductor MPC8260AVVPJDB
Technical SpecificationsFreescale Semiconductor MPC8260AVVPJDB
Supply Voltage (DC) | 2.00 V |
Frequency | 300 MHz (max) |
Operating Temperature | 105 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DescriptionsFreescale Semiconductor MPC8260AVVPJDB
Newark
embedded networking processor; series:mpc82; no. of bits:32; frequency typ:300mhz; cache memory on chip l1/l2:32kb; no. of i/o pins:120; supply voltage min:3.135v; supply voltage max:3.465v; termination type:smd; package/case:bga ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=40K76...
