| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (4) - Comments (View) - Related Parts (3)
|
Compare SuppliersFreescale Semiconductor MPC8247VRMIBA
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Farnell* | 1659668 | 0 | ||
| 2 | Arrow* | MPC8247VRMIBA | Buy Now | 18 | $30.66 |
| 3 | Sierra IC | MPC8247VRMIBA | Buy Now | 48 | $53.04 |
CategoriesFreescale Semiconductor MPC8247VRMIBA
Technical SpecificationsFreescale Semiconductor MPC8247VRMIBA
Number of I/O Pins | 14 |
Clock Speed | 266 MHz |
Supply Voltage (DC) | 1.50 V |
Frequency | 266 MHz (max) |
Operating Temperature | 0.0 to 105 °C |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DescriptionsFreescale Semiconductor MPC8247VRMIBA
Premier Farnell
mpu, 32bit, powerquicc ii, 516fpbga; svhc:cobalt dichloride; series:mpc8247; no. of bits:32; typ frequency:266mhz; cache on chip l1/l2 memory:32kb; interface type:i2c, spi, tdm, usb; no of i/o lines:120; voltage, supply min:3.135v; voltage, supply max:3.465v; termination type:smd; case style:bga; no. of pins:516; operating temperature range:0°c to +105°c
http://grh.premierfarnell.com/grh.aspx?mid=1000684&sku=MPC82...
