| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (3) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersFreescale Semiconductor MPC17C724EP
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 1000: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | MPC17C724EP | Buy Now | 120 | ||||
| 2 | Newark* | 53J3340 | Buy Now | 510 | $1.08 | $0.72 | $0.69 | $0.65 |
| 3 | element14* | 53J3340 | Buy Now | 510 | $1.08 | $0.72 | $0.72 | $0.72 |
| 4 | Future Electronics* | MPC17C724EP | Buy Now | 490 | ||||
| 5 | Arrow* | MPC17C724EP | Buy Now | 480 | $0.96 | $0.96 | $0.96 | $0.96 |
CategoriesFreescale Semiconductor MPC17C724EP
Technical SpecificationsFreescale Semiconductor MPC17C724EP
Operating Temperature | 85.0 °C (max) |
Output Current | 400 mA (max) |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DescriptionsFreescale Semiconductor MPC17C724EP
Newark
motor driver ic; device type:motor; no. of outputs:2; output current:0.4a; supply voltage min:2.7v; supply voltage max:5.5v; termination type:smd; package/case:16-qfn; no. of pins:16; operating temperature range:-20°c to +85°c ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=53J33...element14
motor driver ic; motor type:half bridge; no. of outputs:2; output current:400ma; output voltage:5.5v; supply voltage range:2.7v to 5.5v; driver case style:qfn; no. of pins:16; operating temperature range:-20â°c to +85â°c ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=53...Future Electronics
17c724 series 5.5 v 0.4 a smt dual h-bridge motor driver ic - qfn-16
http://www.futureelectronics.com/en/Search.ashx?q=8983918...
