Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (3) - Images (2) - Comments (View) - Related Parts (3) - Alternate Names (1)
|
Compare SuppliersDuracell MN1604
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | 250: | 99999: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 08WX9454 | Buy Now | 802 | $24.60 | $23.37 | $22.25 | $21.54 | $20.82 | $20.82 |
| 2 | RS Electronics* | MN1604 | Buy Now | 14 | $4.61 | $4.61 | $4.61 | $4.61 | $4.61 | $4.61 |
| 3 | Farnell* | 249853 | Buy Now | 690 | ||||||
| 4 | Master Distributors* | MN1604 | Buy Now | 95 | $4.82 | $3.82 | $3.15 | |||
| 5 | Electronic Supply | MN1604 | Buy Now | 761 |
CategoriesDuracell MN1604
Technical SpecificationsDuracell MN1604
Output Voltage | 9.00 V |
Weight | 45.0 g |
RoHS | Compliant |
DescriptionsDuracell MN1604
Premier Farnell
battery, procell, pp3, 9v, pk10; voltage, output:9v; battery size code:pp3; battery iec code:6lr61; neda battery code:1604a; battery technology:alkaline; external length / height:48.5mm; width, external:26.5mm; external depth:17.5mm; energy storage capacity:550mah; terminal type:miniature snap; pack size:10; weight:45g
http://grh.premierfarnell.com/grh.aspx?mid=1000286&sku=MN160...Newark
battery, procell, pp3, 9v, pk10; voltage, output:9v; battery size code:pp3; battery iec code:6lr61; neda battery code:1604a; technology, battery:alkaline; external length / height:48.5mm; width, external:26.5mm; external ;rohs compliant: na
http://www.newark.com/jsp/search/productdetail.jsp?SKU=08WX9...DatasheetsDuracell MN1604
- Duracell MN1604 datasheet: pdf
(score:1) - Duracell MN1604 datasheet: pdf
(score:1) - Duracell MN1604 datasheet: pdf
(score:1)
ImagesDuracell MN1604
ReviewsDuracell MN1604
Related PartsDuracell MN1604
Alternate NamesDuracell MN1604
BATTERIES MN1604

