Duracell MN1203

Duracell Batterijen Plus power - MN1203
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MN1203Contact
>1wk

Technical Specifications

Physical
Weight151 g
Technical
Chemistry/TechnologyAlkaline
Output Voltage4.5 V
Dimensions
Depth20 mm
Height67 mm
Width62 mm

Documents

Download datasheets and manufacturer documentation for Duracell MN1203.

Farnell
Datasheet4 pages19 years ago
Datasheet13 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Duracell MN1203.

Descriptions

Descriptions of Duracell MN1203 provided by its distributors.

Duracell Batterijen Plus power - MN1203
4.5V Alkaline Battery
BATTERY, 4.5V, MN1203; Battery Size Code:3 x LR12; Battery Capacity:5400mAh; Battery Voltage:4.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Height:67mm; External Width:62mm; External Depth:20mm; Weight:151g; Battery IEC Code:3LR12; SVHC:No SVHC (19-Dec-2012); Depth:20mm; External Length / Height:67mm; Output Voltage:4.5V

Manufacturer Aliases

Duracell has several brands around the world that distributors may use as alternate names. Duracell may also be known as the following names:

  • Duracell Industrial Operations Inc
  • DURACELL INC
  • DURACEL
  • DURACELL USA
  • DURACELL PLUS ALK/BATTERY MN1300`D'
  • Duracell PP3 battery (1 pack)
  • DURACELLSTOCK
  • DURACELL ULTRA M3 BATTERY MN1500`AA
  • DURACELL PLUS
  • DURACELL ULTRA M3 BATTERY MN1300`D'
  • DURACELL C/O SELECTA SWITCH INC
  • Duracell (Nedelko)
  • Duracell Professional
  • DURACELL PLUS ALK/BATTERY MN1400`C'
  • DURACELL D357H BATTERY (PACK OF 2)
  • Duracell Quantum
  • Duracell Ultra 4xAA battery

Technical Specifications

Physical
Weight151 g
Technical
Chemistry/TechnologyAlkaline
Output Voltage4.5 V
Dimensions
Depth20 mm
Height67 mm
Width62 mm

Documents

Download datasheets and manufacturer documentation for Duracell MN1203.

Farnell
Datasheet4 pages19 years ago
Datasheet13 pages26 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant