| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (10) - Datasheets (4) - Images (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersFairchild MMBD914
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | 10: | 24: | 25: | 50: | 99: | 100: | 200: | 249: | 250: | 499: | 500: | 999: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | element14* | 58K1864 | Buy Now | 2300 | $0.050 | $0.050 | $0.050 | $0.050 | $0.047 | $0.047 | $0.047 | $0.047 | $0.047 | $0.047 | $0.047 | $0.047 | $0.047 | $0.047 | $0.047 |
| 2 | Newark* | 58K1864 | Buy Now | 2198 | $0.050 | $0.050 | $0.050 | $0.050 | $0.047 | $0.047 | $0.047 | $0.035 | $0.035 | $0.035 | $0.027 | $0.027 | $0.024 | $0.024 | $0.021 |
| 3 | Farnell* | 9844058 | Buy Now | 15671 | |||||||||||||||
| 4 | Future Electronics* | MMBD914 | Buy Now | 2142 | |||||||||||||||
| 5 | Onlinecomponents.com* | MMBD914 | Buy Now | 309700 | $0.06 | $0.06 | $0.06 | $0.06 | $0.044 | $0.044 | $0.044 | $0.038 | $0.038 | $0.038 | $0.032 | $0.032 | $0.029 | $0.029 | $0.029 |
| 6 | All American* | MMBD914 | Buy Now | 211816 | $0.06 | $0.06 | $0.06 | $0.044 | $0.044 | $0.044 | $0.038 | $0.038 | $0.032 | $0.032 | $0.029 | $0.029 | |||
| 7 | Master Distributors* | MMBD914 | Buy Now | 58080 | $0.06 | $0.06 | $0.06 | $0.044 | $0.044 | $0.044 | $0.038 | $0.038 | $0.032 | $0.032 | $0.032 | $0.032 | |||
| 8 | Arrow* | MMBD914 | 0 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | $0.019 | |
| 9 | Garrett* | MMBD914 | 1924 | $0.38 | $0.24 | $0.24 | $0.12 | $0.08 | $0.08 | $0.07 | $0.049 | $0.049 | $0.049 | $0.049 | $0.033 | $0.033 | $0.033 | ||
| 10 | Summit Electronics | MMBD914 | Buy Now | 5571 | |||||||||||||||
| 11 | Direct Components | MMBD914 | Buy Now | 350 | |||||||||||||||
| 12 | Q Components | MMBD914 | Buy Now | 6000 | |||||||||||||||
| 13 | Sierra IC | MMBD914 | Buy Now | 85224 | |||||||||||||||
| 14 | SMT Corp | MMBD914 | Send RFQ | 8900 | |||||||||||||||
| 15 | GemTek | MMBD914 | Send RFQ | 2465 | |||||||||||||||
| 16 | Voyager | MMBD914 | 683 | ||||||||||||||||
| 17 | Electronic Expediters | MMBD914 | Send RFQ | 153 |
CategoriesFairchild MMBD914
Technical SpecificationsFairchild MMBD914
Capacitance | 4.00 pF |
Current Rating | 200 mA |
Voltage Rating (DC) | 100 V |
Output Current | 200 mA (max) |
Case / Package | SOT-23 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount (smd) |
Packaging | Cut Tape (CT) |
Polarity | Standard |
RoHS | Compliant |
DescriptionsFairchild MMBD914
Premier Farnell
diode, ultrafast, sot-23; diode type:small signal; voltage, vrrm:75v; current, if av:200ma; current, ifsm:1a; time, trr typ:4ns; voltage, vf max:1v; temperature, tj max:150°c; termination type:smd; case style:sot-23; no. of pins:3; application code:; current, test:10ma; diode configuration:single; external depth:2.5mm; external length / height:1.12mm; forward current:10ma; forward voltage:1v; power, ptot:350mw; smd marking:5; width, external:3.05mm
http://grh.premierfarnell.com/grh.aspx?mid=1000367&sku=MMBD9...Newark
small signal diode; forward current, if(av):200ma; repetitive reverse voltage max, vrrm:100v; forward voltage max, vf:1v; reverse recovery time, trr:4ns; package/case:sot-23; forward voltage:1.00v; leaded process compatible:yes ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=58K18...element14
small signal diode; diode type:small signal; forward current, if(av):200ma; repetitive reverse voltage max, vrrm:100v; forward voltage max, vf:1v; reverse recovery time, trr:4ns; forward surge current max, ifsm:2a ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=58...Future Electronics
mmbd series 350 mw 100 v 200 ma surface mount small signal diode - sot-23-3
http://www.futureelectronics.com/en/Search.ashx?q=4841599...Garrett Electronics Corporation
high speed 100v sm switching diode sot-23
http://www.garrettelec.com/search/results_parts.cfm?part_no=...Onlinecomponents.com
high conductance ultra fast diode
http://www.onlinecomponents.com/buy/FAIRCHILD/MMBD914/...DatasheetsFairchild MMBD914
- Fairchild MMBD914 datasheet: pdf
(score:5) - Fairchild MMBD914 datasheet: pdf
(score:4) - Fairchild MMBD914 datasheet: pdf
(score:1) - Fairchild MMBD914 datasheet: pdf
(score:1)



