| Overview - Compare Suppliers - Technical Specifications - Descriptions (10) - Datasheets (3) - Images (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersFairchild MM74HC04N
| Supplier | Part Number | Purchase | In Stock | 1: | 24: | 25: | 99: | 100: | 249: | 250: | 499: | 500: | 999: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | MM74HC04N | Buy Now | 28754 | |||||||||||
| 2 | Newark* | 18C7588 | Buy Now | 500 | $0.52 | $0.52 | $0.43 | $0.43 | $0.32 | $0.32 | $0.26 | $0.26 | $0.21 | $0.21 | $0.18 |
| 3 | element14* | 18C7588 | Buy Now | 500 | $0.52 | $0.52 | $0.43 | $0.43 | $0.43 | $0.43 | $0.43 | $0.43 | $0.43 | $0.43 | $0.43 |
| 4 | Farnell* | 1013912 | Buy Now | 2172 | |||||||||||
| 5 | Future Electronics* | MM74HC04N | Buy Now | 13935 | |||||||||||
| 6 | Onlinecomponents.com* | MM74HC04N | Buy Now | 5618 | $0.22 | $0.22 | $0.20 | $0.20 | $0.18 | $0.18 | $0.17 | $0.17 | $0.16 | $0.16 | $0.16 |
| 7 | All American* | MM74HC04N | Buy Now | 4855 | $0.22 | $0.22 | $0.20 | $0.20 | $0.18 | $0.18 | $0.17 | $0.17 | $0.16 | $0.16 | |
| 8 | Master Distributors* | MM74HC04N | Buy Now | 88 | $0.22 | $0.22 | $0.20 | $0.20 | $0.18 | $0.18 | $0.17 | $0.17 | $0.17 | $0.17 | |
| 9 | Arrow* | MM74HC04N | Buy Now | 5876 | $0.17 | $0.17 | $0.17 | $0.17 | $0.17 | $0.17 | $0.17 | $0.17 | $0.17 | $0.17 | $0.17 |
| 10 | Summit Electronics | MM74HC04N | Buy Now | 35180 | |||||||||||
| 11 | Gerber | MM74HC04N | Buy Now | 1307 | $0.08 | $0.08 | $0.08 | $0.08 | $0.08 | $0.08 | $0.08 | $0.08 | $0.08 | $0.08 | $0.08 |
| 12 | Quest | MM74HC04N | Buy Now | 259 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 | $0.09 |
| 13 | Q Components | MM74HC04N | Buy Now | 18 | |||||||||||
| 14 | Sierra IC | MM74HC04N | Buy Now | 82306 | |||||||||||
| 15 | Magnitude Elec. | MM74HC04N | 470 | ||||||||||||
| 16 | SMT Corp | MM74HC04N | Send RFQ | 429 | |||||||||||
| 17 | GemTek | MM74HC04N | Send RFQ | 11 |
Technical SpecificationsFairchild MM74HC04N
Number of Circuits | 6 |
Number of Gates | 6 |
Operating Temperature | 85.0 °C (max) |
Quiescent Current | 2.00 µA (max) |
Supply Voltage (DC) | 6.00 V (max) |
Case / Package | DIP-14 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
DescriptionsFairchild MM74HC04N
Premier Farnell
74hc cmos, 74hc04, dip14, 6v; logic ic function:hex inverter; logic ic family:hc; logic ic base number:7404; max output current:5.2ma; voltage, supply min:2v; voltage, supply max:6v; case style:dip; operating temperature range:-40°c to +85°c; base number:74; ic generic number:74hc04; logic function number:04; no. of gates:6; no. of inputs:1; no. of pins:14; supply voltage:6v; temp, op. max:85°c; temp, op. min:-40°c; termination type:through hole
http://grh.premierfarnell.com/grh.aspx?mid=1000367&sku=MM74H...element14
inverter logic ic; logic type:inverter; no. of inputs:6; supply voltage range:2v to 6v; logic case style:dip; no. of pins:14; operating temperature range:-40â°c to +85â°c; leaded process compatible:yes; logic base number:7404 ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=18...Newark
inverter logic ic; logic type:inverter; logic family:hc; logic base number:7404; supply voltage min:2v; supply voltage max:6v; package/case:14-dip; no. of pins:14; operating temperature range:-40°c to +85°c ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=18C75...Future Electronics
mm74hc series hex triple buffered inverter - pdip-14
http://www.futureelectronics.com/en/Search.ashx?q=5249867...Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=MM74HC04N&pnid...DatasheetsFairchild MM74HC04N
- Fairchild MM74HC04N datasheet: pdf
(score:3) - Fairchild MM74HC04N datasheet: pdf
(score:3) - Fairchild MM74HC04N datasheet: pdf
(score:1)

