| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersON Semiconductor MJ11022G
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 42K1311 | 0 | $7.96 | $6.78 | $5.10 | $4.63 | $4.44 | |
| 2 | Arrow* | MJ11022G | 0 | $4.56 | $4.56 | $4.56 | $4.56 | $4.56 | |
| 3 | Summit Electronics | MJ11022G | Buy Now | 200 |
CategoriesON Semiconductor MJ11022G
Technical SpecificationsON Semiconductor MJ11022G
Current Rating | 15.0 A |
Voltage Rating (DC) | 250 V |
Case / Package | TO-3 |
Lead-Free Status | Lead Free |
Mounting Type | Screw |
Packaging | Tray |
Polarity | N-Channel |
RoHS | Compliant |
DescriptionsON Semiconductor MJ11022G
Newark
bipolar transistor; transistor polarity:npn; collector emitter voltage, v(br)ceo:250v; collector emitter saturation voltage, vce(sat):2v; power dissipation, pd:150w; dc current gain min (hfe):400000; package/case:to-204 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=42K13...DatasheetsON Semiconductor MJ11022G
- ON Semiconductor MJ11022G datasheet: pdf
(score:2)
