Yageo MFR-25FBF52-4K75

General Type Metal Film Resistor 4.75kOhm 1/4W 1% Axial Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Technical
Capacitance22 µF
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance4.75 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)200 V
Dimensions
Height2.5 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-4K75.

Newark
Datasheet17 pages7 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet17 pages1 year ago

Inventory History

3 month trend:
+50.65%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.013
$ 0.013
Stock
115,178
33,827
33,827
Authorized Distributors
9
9
9
Resistance
4.75 kΩ
4.75 kΩ
4.75 kΩ
Mount
Surface Mount
-
-
Case/Package
1210
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-25FBF52-4K75.

Related Parts

Descriptions

Descriptions of Yageo MFR-25FBF52-4K75 provided by its distributors.

General Type Metal Film Resistor 4.75kOhm 1/4W 1% Axial Bulk
Res Metal Film 4.75K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive Bulk
Res, 4K75, 0.25W, Axial, Metal Film; Resistance:4.75Kohm; Product Range:Mfr Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-4K75

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF-52-4K75
  • MFR-25FBF524K75
  • MFR25FBF524K75

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Technical
Capacitance22 µF
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance4.75 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)200 V
Dimensions
Height2.5 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-4K75.

Newark
Datasheet17 pages7 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet17 pages1 year ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago