Yageo MFR-25FBF52-221K

General Type Metal Film Resistor 221kOhm 1/4W 1% Axial Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionMetal Film
Current Rating170 mA
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance221 kΩ
Schedule B8533210090
ShieldingUnshielded
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-221K.

Future Electronics
Datasheet17 pages7 years ago
Datasheet17 pages1 year ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-23.07%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.014
$ 0.014
Stock
37,483
23,608
23,608
Authorized Distributors
6
6
6
Resistance
221 kΩ
221 kΩ
221 kΩ
Mount
Surface Mount
-
-
Case/Package
0402
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-25FBF52-221K.

Related Parts

Descriptions

Descriptions of Yageo MFR-25FBF52-221K provided by its distributors.

General Type Metal Film Resistor 221kOhm 1/4W 1% Axial Bulk
Res Metal Film 221K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive Bulk
MFR Series 0.25 W 221 kO ±1% ±100 ppm/°C Axial Metal Film Resistor

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF-52-221K
  • MFR-25FBF52221K
  • MFR25FBF52221K

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionMetal Film
Current Rating170 mA
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance221 kΩ
Schedule B8533210090
ShieldingUnshielded
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-221K.

Future Electronics
Datasheet17 pages7 years ago
Datasheet17 pages1 year ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago