| Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersBourns MF-VS170
| Supplier | Part Number | Purchase | In Stock | 1: | 500: | 1000: | 5000: | 10000: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 71C8288 | 0 | $0.53 | $0.48 | $0.46 | $0.38 | $0.32 |
CategoriesBourns MF-VS170
Technical SpecificationsBourns MF-VS170
Current Rating | 100 A |
Resistance | 52.0 mΩ |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Termination Style | Axial Leaded |
DescriptionsBourns MF-VS170
Newark
resettable fuse; series:mf-vs; thermistor type:ptc; operating voltage max:16v; holding current:1.7a; tripping current:3.4a; external depth:0.9mm; length:18mm; initial resistance min:0.03ohm; initial resistance max:0.052ohm ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=71C82...DatasheetsBourns MF-VS170
- Bourns MF-VS170 datasheet: pdf
(score:1)



