| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersTamura MET-24
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 50: | 100: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | MET-24 | Buy Now | 148 | $12.08 | $9.76 | $8.02 | $7.46 | $6.74 |
CategoriesTamura MET-24
Technical SpecificationsTamura MET-24
Size-Height | 11.8 mm |
Input Current | 3.00 mA (max) |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
Termination Style | Through Hole |
DescriptionsTamura MET-24
Onlinecomponents.com
audio transformer 1.58ct:1 1000vrms 160ohm prim. dcr 95ohm sec. dcr through hole
http://www.onlinecomponents.com/buy/TAMURA/MET-24/...DatasheetsTamura MET-24
- Tamura MET-24 datasheet: pdf
(score:2)
