| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersTamura MET-11
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 50: | 100: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | MET-11 | Buy Now | 2873 | $13.08 | $10.57 | $8.68 | $8.09 | $7.31 |
CategoriesTamura MET-11
Technical SpecificationsTamura MET-11
Size-Height | 11.8 mm |
Input Current | 1.00 mA (max) |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
Termination Style | Through Hole |
DescriptionsTamura MET-11
Onlinecomponents.com
audio transformer 2.23ct:1ct 1000vrms 1kohm prim. dcr 300ohm sec. dcr through hole
http://www.onlinecomponents.com/buy/TAMURA/MET-11/...DatasheetsTamura MET-11
- Tamura MET-11 datasheet: pdf
(score:2)
