Metro Datavac MDV-1BAShare Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMetro Datavac MDV-1BA
| Supplier | Part Number | Purchase | In Stock | 1: | 6: | |
|---|---|---|---|---|---|---|
| 1 | Newark* | 48F5525 | Buy Now | 8 | $88.81 | $82.59 |
| 2 | MCM Electronics | 83-7537 | Buy Now | 18 | $79.59 | $79.59 |
CategoriesMetro Datavac MDV-1BA
Technical SpecificationsMetro Datavac MDV-1BA
Lead-Free Status | Contains Lead |
DescriptionsMetro Datavac MDV-1BA
MCM Electronics
data vac pro series vacuum cleaner this lightweight, high-powered vacuum/blower is specifically designed to sweep up and blow out paper, dust and dirt from computers and other office equipment. this cleaning system includes the all steel vacuum/blower unit, 19" flexible hose, crevicetool, air pin-pointer for super-fine spot cleaning, soft bristle brush, shoulder strap, five disposable paper bags and four piece micro cleaning tool kit.
http://tracking.searchmarketing.com/click.asp?aid=476766256...Newark
tools, vacuum cleaner; features:motor: .5 php vaccum/blower power unit, current:1.73a, size:16" x 4" x4", cfm:28, weight:3 lbs; leaded process compatible:no; peak reflow compatible (260 c):no ;rohs compliant: no
http://www.newark.com/jsp/search/productdetail.jsp?SKU=48F55...


