Varitronix MDLS161663V

LCD MODULE, ALPHANUMERIC, 16X1, STN; Character size: 6.3mm; Character type: Alphanumeric dot matrix; Characters, No....

Submit Request for Quote

Unfortunately we do not know of any distributors for MDLS161663V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageModule
Technical
Character Width3.15 mm
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of Lines1
Operating Supply Voltage3 V
Dimensions
Width80 mm

Engineering Resources

View Evaluation kits and Reference designs for Varitronix MDLS161663V.

Descriptions

Descriptions of Varitronix MDLS161663V provided by its distributors.

LCD MODULE, ALPHANUMERIC, 16X1, STN; Character size:6.3mm; Character type:Alphanumeric dot matrix; Characters, No. of:16; Depth, external:11mm; Display technology:STN; Height, display area:13.8mm; Length / Height, external:36mm; RoHS Compliant: Yes

Manufacturer Aliases

Varitronix has several brands around the world that distributors may use as alternate names. Varitronix may also be known as the following names:

  • VARITRONIX LTD
  • Varitronix International Ltd
  • Varitronix Limited

Technical Specifications

Physical
Case/PackageModule
Technical
Character Width3.15 mm
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of Lines1
Operating Supply Voltage3 V
Dimensions
Width80 mm

Compliance

Environmental Classification
RoHSCompliant