| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (1) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMicrochip MCP42100-I/SL
| Supplier | Part Number | Purchase | In Stock | 1: | 26: | 100: | |
|---|---|---|---|---|---|---|---|
| 1 | Newark* | 96K3728 | Buy Now | 520 | $2.00 | $1.67 | $1.52 |
| 2 | element14* | 96K3728 | Buy Now | 520 | $2.00 | $1.67 | $1.67 |
| 3 | Farnell* | 1467841 | Buy Now | 4 | |||
| 4 | Future Electronics* | MCP42100-I/SL | Buy Now | 1084 | |||
| 5 | Sierra IC | MCP42100ISL | Buy Now | 705 | $3.84 | $3.84 | $3.84 |
CategoriesMicrochip MCP42100-I/SL
Technical SpecificationsMicrochip MCP42100-I/SL
Number of Channels | 1 |
Number of Circuits | 2 |
Number of Positions | 256 |
Quiescent Current | 10.0 nA |
Resistance | 100 kΩ |
Temperature Coefficient | 800 ppm/°C |
Operating Temperature | 85.0 °C (max) |
Resistance Tolerance | -30.0 % to 30.0 % |
Supply Voltage (DC) | 2.70 V to 5.50 V |
Case / Package | SOIC-14 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount (smd) |
Packaging | Bulk |
RoHS | Compliant |
DescriptionsMicrochip MCP42100-I/SL
Premier Farnell
digital pot, 8bit 100k 2-ch, smd; resistance range type:linear; no. of channels:2; no. of positions:256; resistance, end-to-end:100kohm; interface type:serial, spi; voltage, supply min:2.7v; voltage, supply max:5.5v; termination type:smd; case style:soic; no. of pins:14; operating temperature range:-40°c to +85°c
http://grh.premierfarnell.com/grh.aspx?mid=1000652&sku=MCP42...element14
digital potentiometer (pots) ic; end to end resistance:100kohm; taper:linear; no. of steps:256; supply voltage range:2.7v to 5.5v; control interface:spi serial; no. of pots:dual; temperature coefficient:â± 800ppm/â°c ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=96...Newark
digital potentiometer (pots) ic; taper:linear; no. of pots:dual; no. of steps:256; end to end resistance:100kohm; control interface:spi serial; supply voltage min:2.7v; package/case:14-soic; no. of pins:14 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=96K37...Future Electronics
dual 256 step 8-bit spi 100 kohm non-volatile digital pot surface mount -soic-14
http://www.futureelectronics.com/en/Search.ashx?q=4514519...DatasheetsMicrochip MCP42100-I/SL
- Microchip MCP42100-I/SL datasheet: pdf
(score:6)


