| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMicrochip MCP4021T-202E/MC
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Sierra IC | MCP4021T202EMC | Buy Now | 3299 | $1.78 |
CategoriesMicrochip MCP4021T-202E/MC
Technical SpecificationsMicrochip MCP4021T-202E/MC
Number of Circuits | 1 |
Resistance | 2.10 kΩ |
Temperature Coefficient | 150 ppm/°C |
Operating Temperature | 125 °C (max) |
Resistance Tolerance | -20.0 % to 20.0 % |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Cut Tape (CT) |
RoHS | Compliant |
DatasheetsMicrochip MCP4021T-202E/MC
- Microchip MCP4021T-202E/MC datasheet: pdf
(score:1) - Microchip MCP4021T-202E/MC datasheet: pdf
(score:1)

