Microchip MCP23S17-E/SO

I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Weight2.214806 g
Technical
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature125 °C
Max Power Dissipation700 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Bits16
Number of Channels1
Number of I/Os16
Output Current25 mA
PackagingBulk
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP23S17-E/SO.

LKR
Datasheet48 pages17 years ago
Electro Sonic
Datasheet42 pages7 years ago
element14
Datasheet48 pages18 years ago
Microchip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.86%

Alternate Parts

Price @ 1000
$ 1.27
$ 1.28
$ 1.28
Stock
1,199,112
1,471,660
1,471,660
Authorized Distributors
14
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
SPI, Serial
SPI
SPI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP23S17-E/SO.

Related Parts

Descriptions

Descriptions of Microchip MCP23S17-E/SO provided by its distributors.

I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
MICROCHIP - MCP23S17-E/SO - I/O-Erweiterung, 16bit, 10 MHz, Seriell, SPI, 4.5 V, 5.5 V, SOIC
Microchip MCP23S17-E/SO,16-channel 16bit I/O Exp&er 5MHz, Serial-SPI,28-Pin SOIC | Microchip Technology Inc. MCP23S17-E/SO
16BIT EXPANDER, I/O, SPI I/F, SMD; Chip Configuration: 16bit; Bus Frequency: 10MHz; IC Interface Type: Serial, SPI; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 28Pins; No. of I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23S17-E/SO.
  • MCP23S17-ESO
  • MCP23S17E/SO
  • MCP23S17ESO

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Weight2.214806 g
Technical
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature125 °C
Max Power Dissipation700 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Bits16
Number of Channels1
Number of I/Os16
Output Current25 mA
PackagingBulk
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP23S17-E/SO.

LKR
Datasheet48 pages17 years ago
Electro Sonic
Datasheet42 pages7 years ago
element14
Datasheet48 pages18 years ago
Microchip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements