Microchip MCP1804T-5002I/OT

LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R / IC REG LDO 5V 0.15A SOT23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage1 V
Max Input Voltage28 V
Max Operating Temperature85 °C
Max Output Current150 mA
Max Power Dissipation250 mW
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output Current150 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current105 µA
Schedule B8542390000
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1804T-5002I/OT.

LKR
Datasheet32 pages12 years ago
element14 APAC
Datasheet36 pages10 years ago
Upverter
Datasheet38 pages14 years ago
TME
Datasheet418 pages3 years ago

Inventory History

3 month trend:
-22.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1804T-5002I/OT.

Related Parts

Descriptions

Descriptions of Microchip MCP1804T-5002I/OT provided by its distributors.

LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R / IC REG LDO 5V 0.15A SOT23-5
Fixed LDO Voltage Regulator - 2V to 28V - 1V Dropout - 5Vout - 150mAout - SOT-23 - 5 Pin.
MCP1804 Series 5 V 150 mA Fixed Output SMT LDO Shutdown Regulator - SOT-23-5
Positive Voltage Regulator, LDO, 5.0V, 0.15A, 2%, 1V dropout, -40÷85°C;
150Ma Ldo, Vin 28V Max, Vout =5.0V Rohs Compliant: Yes |Microchip MCP1804T-5002I/OT
Fixed Positive LDO Regulator, 5V, 1.3V Dropout, CMOS, PDSO5
MCP1804T-5002I/OT, LDOVoltage Regulator,150mA,5V +/-2%,2 to 28Vin,5-Pin SOT-23 | Microchip Technology Inc. MCP1804T-5002I/OT
IC, LDO, 5V, 150MA, 5SOT23; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 28V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 1V; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 5V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 1804; Operating Temperature Range: -40°C to +85°C; Output Voltage: 5V; Output Voltage Nom.: 5V; Primary Input Voltage: 28V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1804T-5002-IOT
  • MCP1804T-5002I/OT.
  • MCP1804T-5002IOT
  • MCP1804T5002I/OT
  • MCP1804T5002IOT

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage1 V
Max Input Voltage28 V
Max Operating Temperature85 °C
Max Output Current150 mA
Max Power Dissipation250 mW
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output Current150 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current105 µA
Schedule B8542390000
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1804T-5002I/OT.

LKR
Datasheet32 pages12 years ago
element14 APAC
Datasheet36 pages10 years ago
Upverter
Datasheet38 pages14 years ago
TME
Datasheet418 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements