Parts Categories Blog Tools
Sign in

Multicomp MCHTB-48I-RH

datasheet: pdf  - Share
$1.85 from 2 suppliers
Fuse Holder; Voltage Rating, VAC:250V; Fuse Current:10A; Fuse Holder Type:Enclosed Bayonet Style; Holder Terminals:Solder Lug; No. of Fuses:1; Fuse Size:1/4 x 1.1/4"; Fuse Size Imperial:1/4 x 1.1/4"; Body Material:Thermoplastic ;RoHS Compliant: Yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=17...

Compare SuppliersMulticomp MCHTB-48I-RH

  Supplier Part Number Purchase In Stock 1: 50: 100: 250: 500: 1000:
1

Newark*

17M6453

Buy Now 551 $1.69 $1.59 $1.53 $1.53 $1.53 $1.53
2

element14*

17M6453

Buy Now 551 $2.90 $2.46 $2.46 $2.46 $2.46 $2.46
*authorized

CategoriesMulticomp MCHTB-48I-RH

Technical SpecificationsMulticomp MCHTB-48I-RH

Lead-Free Status

Lead Free

Mounting Type

Panel

Termination Style

Solder

DescriptionsMulticomp MCHTB-48I-RH

element14

fuse holder; voltage rating, vac:250v; fuse current:10a; fuse holder type:enclosed bayonet style; holder terminals:solder lug; no. of fuses:1; fuse size:1/4 x 1.1/4"; fuse size imperial:1/4 x 1.1/4"; body material:thermoplastic ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=17...

Newark

fuse holder; voltage rating, vac:250v; fuse current:10a; fuse holder type:fuse holder; holder terminals:solder; no. of fuses:1; fuse size imperial:1/4 x 1.1/4"; body material:thermoplastic; leaded process compatible:yes ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=17M64...

DatasheetsMulticomp MCHTB-48I-RH

ImagesMulticomp MCHTB-48I-RH

ReviewsMulticomp MCHTB-48I-RH

Related PartsMulticomp MCHTB-48I-RH

MCHTB-28I-RH MCHPS-RH MCHTB-36I-RH