Parts Categories Blog Tools
Sign in

Freescale Semiconductor MC9S08LC60LK

datasheet: pdf  - Share
$6.53 from 6 suppliers
8BIT MCU, 60K FLASH, 40MHZ, SMD; SVHC:Cobalt dichloride; Series:MC9S08; Memory Size, Flash:60KB; EEPROM Size:60KB; Memory Size, RAM:4KB; No of I/O Lines:24; No. of ADC Inputs:8; Timers, No. of:2; PWM Channels, No of:4; Clock Frequency:40MHz; Interface Type:I2C, SCI, SPI; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Bits, Number in ADC:12; Interrupts, External No. of:32; Memory Size:60 KB; Memory Type:FLASH; No. of Bits:8
http://grh.premierfarnell.com/grh.aspx?mid=1000684&sku=MC9S0...

Compare SuppliersFreescale Semiconductor MC9S08LC60LK

  Supplier Part Number Purchase In Stock 1: 25: 100: 1000:
1

Newark*

22M5759

0 $7.05 $5.82 $5.32 $4.79
2

Farnell*

1336813

Buy Now 85        
3

Future Electronics*

MC9S08LC60LK

Buy Now 2176        
4

Arrow*

MC9S08LC60LK

0 $6.40 $6.40 $6.40 $6.40
5

Sierra IC

MC9S08LC60LK

Buy Now 160 $9.79 $9.79 $9.79 $9.79
6

ChipNet

MC9S08LC60LK

Send RFQ   480        
*authorized

CategoriesFreescale Semiconductor MC9S08LC60LK

Technical SpecificationsFreescale Semiconductor MC9S08LC60LK

Number of I/O Pins

24

Supply Voltage (DC)

5.00 V

Operating Temperature

85.0 °C (max)

Supply Voltage (DC)

3.60 V (max)

Lead-Free Status

Lead Free

Mounting Type

Surface Mount

Packaging

Tray

RoHS

Compliant

DescriptionsFreescale Semiconductor MC9S08LC60LK

Premier Farnell

8bit mcu, 60k flash, 40mhz, smd; svhc:cobalt dichloride; series:mc9s08; memory size, flash:60kb; eeprom size:60kb; memory size, ram:4kb; no of i/o lines:24; no. of adc inputs:8; timers, no. of:2; pwm channels, no of:4; clock frequency:40mhz; interface type:i2c, sci, spi; voltage, supply min:1.8v; voltage, supply max:3.6v; termination type:smd; case style:lqfp; no. of pins:80; operating temperature range:-40°c to +85°c; temp, op. max:85°c; temp, op. min:-40°c; bits, number in adc:12; interrupts, external no. of:32; memory size:60 kb; memory type:flash; no. of bits:8

http://grh.premierfarnell.com/grh.aspx?mid=1000684&sku=MC9S0...

Newark

8-bit microcontroller ic; controller family/series:hcs08; memory size, eeprom:60kb; memory size, ram:4kb; no. of i/o pins:24; no. of timers:2; clock speed:20mhz; termination type:smd; package/case:80-lqfp; no. of pins:80 ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=22M57...

Future Electronics

mc9s08lc series 60k flash 4k ram 8-bit lcd microcontroller qfp - 80

http://www.futureelectronics.com/en/Search.ashx?q=7310287...

DatasheetsFreescale Semiconductor MC9S08LC60LK

ReviewsFreescale Semiconductor MC9S08LC60LK

Related PartsFreescale Semiconductor MC9S08LC60LK

MC9S08LC36LH MC9S08LC36LK
MC9S12D64CFUE