| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersFreescale Semiconductor MC56F8355VFGE
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 1000: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | MC56F8355VFGE | Buy Now | 15933 | ||||
| 2 | Newark* | 62K4918 | Buy Now | 72 | $18.98 | $17.39 | $15.90 | $14.31 |
| 3 | Future Electronics* | MC56F8355VFGE | Buy Now | 64 | ||||
| 4 | Arrow* | MC56F8355VFGE | 0 | $18.50 | $18.50 | $18.50 | $18.50 |
CategoriesFreescale Semiconductor MC56F8355VFGE
Technical SpecificationsFreescale Semiconductor MC56F8355VFGE
Number of I/O Pins | 49 |
Frequency | 60.0 MHz |
Operating Temperature | 105 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DescriptionsFreescale Semiconductor MC56F8355VFGE
Newark
16-bit digital signal controller; series:56800/e; memory size, flash:256kb; interface:can, sci, spi; supply voltage min:3v; supply voltage max:3.6v; package/case:128-lqfp; no. of pins:128 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=62K49...Future Electronics
mc56f8xxx 16-bit digital signal controller in 144-pin lqfp
http://www.futureelectronics.com/en/Search.ashx?q=8266926...
