Parts Categories Blog Tools
Sign in

Freescale Semiconductor MC56F8023VLC

datasheet: pdf  - Share
$5.14 from 5 suppliers
DSC, 16BIT, 32K FLASH,56F800,32LQFP; SVHC:Cobalt dichloride; Series:MC56F; MMAC:32; Typ Core Frequency:32MHz; Memory Size, Flash:32KB; Interface Type:I2C, SCI, SPI; Voltage, Core Supply:2.5V; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:32; Operating Temperature Range:-40°C to +105°C
http://grh.premierfarnell.com/grh.aspx?mid=1000684&sku=MC56F...

Compare SuppliersFreescale Semiconductor MC56F8023VLC

  Supplier Part Number Purchase In Stock 1: 25: 100: 1000:
1

Avnet Express*

MC56F8023VLC

Buy Now 250        
2

Newark*

54M7166

Buy Now 60 $6.82 $4.37 $4.10 $3.93
3

element14*

54M7166

Buy Now 60 $6.82 $4.37 $4.37 $4.37
4

Farnell*

1659684

Buy Now 20        
5

Arrow*

MC56F8023VLC

Buy Now 1240 $5.57 $5.57 $5.57 $5.57
*authorized

CategoriesFreescale Semiconductor MC56F8023VLC

Technical SpecificationsFreescale Semiconductor MC56F8023VLC

Lead-Free Status

Lead Free

Packaging

Tray

RoHS

Compliant

DescriptionsFreescale Semiconductor MC56F8023VLC

Premier Farnell

dsc, 16bit, 32k flash,56f800,32lqfp; svhc:cobalt dichloride; series:mc56f; mmac:32; typ core frequency:32mhz; memory size, flash:32kb; interface type:i2c, sci, spi; voltage, core supply:2.5v; voltage, supply min:3v; voltage, supply max:3.6v; termination type:smd; case style:lqfp; no. of pins:32; operating temperature range:-40°c to +105°c

http://grh.premierfarnell.com/grh.aspx?mid=1000684&sku=MC56F...

element14

digital signal controller; series:56f8000; core frequency:32mhz; core supply voltage:3.3v; interface type:i2c, qsci, qspi; no. of i/o's:26; memory size, flash:32kb; supply voltage range:3v to 3.6v ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=54...

Newark

digital signal controller; series:56f8000; core frequency:32mhz; core supply voltage:3.3v; interface type:i2c, qsci, qspi; no. of i/o's:26; memory size, flash:32kb; supply voltage range:3v to 3.6v ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=54M71...

DatasheetsFreescale Semiconductor MC56F8023VLC

ReviewsFreescale Semiconductor MC56F8023VLC

Related PartsFreescale Semiconductor MC56F8023VLC

MC56F8011VFAE MC56F8025VLD MC56F8036VLF