Parts Categories Blog Tools
Sign in

Freescale Semiconductor MC33887PNB

datasheet: pdf  - Share
$6.06 from 4 suppliers
Motor Controller IC; Supply Voltage Min:5V; Supply Voltage Max:28V; Termination Type:SMD; Package/Case:36-QFN; No. of Pins:36; Operating Temperature Range:-40°C to +125°C; Features:with Load Current Feedback ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=40K72...

Compare SuppliersFreescale Semiconductor MC33887PNB

  Supplier Part Number Purchase In Stock 1: 10: 25: 100: 1000:
1

Newark*

40K7297

Buy Now 260 $7.40 $7.40 $5.30 $4.82 $4.40
2

element14*

40K7297

Buy Now 260 $7.40 $7.40 $5.30 $5.30 $5.30
3

Arrow*

MC33887PNB

Buy Now 130 $5.35 $5.35 $5.35 $5.35 $5.35
4

Jameco

1997130

Buy Now 124 $7.29 $7.05 $7.05 $6.29 $6.29
*authorized

CategoriesFreescale Semiconductor MC33887PNB

Technical SpecificationsFreescale Semiconductor MC33887PNB

Supply Voltage (DC)

30.0 V

Operating Temperature

125 °C (max)

Output Current

5.00 A (max)

Lead-Free Status

Lead Free

Mounting Type

Surface Mount

Packaging

Tray

RoHS

Compliant

DescriptionsFreescale Semiconductor MC33887PNB

Newark

motor controller ic; supply voltage min:5v; supply voltage max:28v; termination type:smd; package/case:36-qfn; no. of pins:36; operating temperature range:-40°c to +125°c; features:with load current feedback ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=40K72...

DatasheetsFreescale Semiconductor MC33887PNB

ReviewsFreescale Semiconductor MC33887PNB

Related PartsFreescale Semiconductor MC33887PNB

MPC17511AEP
MPXAZ6115AP MPC17C724EP