onsemi MC33269T-3.3G

MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-220AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Accuracy1 %
Current Rating800 mA
Dropout Voltage1.1 V
Input Bias Current5.5 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Current Limit800 mA
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current8 mA
Schedule B8542390000
Dimensions
Height15.75 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33269T-3.3G.

onsemi
Datasheet13 pages15 years ago
Datasheet13 pages13 years ago
Augswan
Datasheet12 pages9 years ago

Inventory History

3 month trend:
-25.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33269T-3.3G.

Related Parts

Descriptions

Descriptions of onsemi MC33269T-3.3G provided by its distributors.

MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-220AB
LDO Regulator Pos 3.3V 0.8A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube
LDO Regulator, 800 mA Vout: 3.3 V
MC33269T-3.3G, LDO Voltage Regulator,800mA,3.3V 1%,Maximum of 20 Vin,3-Pin TO-220 | ON Semiconductor MC33269T-3.3G
Fixed Positive LDO Regulator, 3.3V, 1.35V Dropout, BIPolar
IC REG LINEAR 3.3V 800MA TO220AB
IC, VOLTAGE REGULATOR; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 800mA; Dropout Voltage Vdo: 1.1V; LDO Regulator Case Style: TO-220AB; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 800mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Accuracy %: 1%; Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 3.3V; Primary Input Voltage: 15V; Supply Voltage Min: 1.25V; Termination Type: Through Hole; Voltage Regulator Type: Adjustable Output LDO Voltage

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33269T-3.3G.
  • MC33269T3.3G

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Accuracy1 %
Current Rating800 mA
Dropout Voltage1.1 V
Input Bias Current5.5 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Current Limit800 mA
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current8 mA
Schedule B8542390000
Dimensions
Height15.75 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33269T-3.3G.

onsemi
Datasheet13 pages15 years ago
Datasheet13 pages13 years ago
Augswan
Datasheet12 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago