onsemi MC14052BCP

Dual 4-CHANNEL, Differential Multiplexer, PDIP16, Plastic, DIP-16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
Bandwidth17 MHz
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels2
Number of Circuits2
Number of Inputs8
Number of Outputs2
PackagingRail/Tube
PolarityNon-Inverting
Power Dissipation500 mW
Propagation Delay75 ns
Resistance1.05 kΩ
Throw ConfigurationSP4T
Turn-Off Delay Time600 ns
Turn-On Delay Time600 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14052BCP.

Verical
Datasheet12 pages12 years ago
Datasheet12 pages17 years ago
Datasheet12 pages14 years ago
Augswan
Datasheet12 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
DigiKey
Datasheet12 pages0 years ago
B+D Enterprises
Datasheet9 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14052BCP.

Related Parts

Descriptions

Descriptions of onsemi MC14052BCP provided by its distributors.

DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16
Analog Multiplexer Dual 4:1 16-Pin PDIP Rail
Switches- General Purpose 3-18V DP4T Analog Sw No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
Bandwidth17 MHz
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels2
Number of Circuits2
Number of Inputs8
Number of Outputs2
PackagingRail/Tube
PolarityNon-Inverting
Power Dissipation500 mW
Propagation Delay75 ns
Resistance1.05 kΩ
Throw ConfigurationSP4T
Turn-Off Delay Time600 ns
Turn-On Delay Time600 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14052BCP.

Verical
Datasheet12 pages12 years ago
Datasheet12 pages17 years ago
Datasheet12 pages14 years ago
Augswan
Datasheet12 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
DigiKey
Datasheet12 pages0 years ago
B+D Enterprises
Datasheet9 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago