STMicroelectronics M74HC595B1R

IC, Cmos; DIP; Shift Register Logic; -0.5 to +7 V; +/- 20 ma; -55; 125; 300; 750

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Weight1.627801 g
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits8
Number of Elements1
Number of Inputs1
Number of Output Lines3
Power Dissipation750 mW
Propagation Delay285 ns
Quiescent Current4 µA
Turn-On Delay Time285 ns
Dimensions
Height4.59 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC595B1R.

element14 APAC
Datasheet22 pages11 years ago
Datasheet23 pages11 years ago
Future Electronics
Datasheet16 pages20 years ago
TME
Datasheet16 pages20 years ago
Newark
Datasheet16 pages20 years ago
Augswan
Datasheet16 pages21 years ago
iiiC
Datasheet16 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
Datasheet4 pages20 years ago
Jameco
Datasheet17 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.543
$ 0.543
Stock
253,211
180,193
180,193
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
285 ns
300 ns
300 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M74HC595B1R.

Descriptions

Descriptions of STMicroelectronics M74HC595B1R provided by its distributors.

IC, CMOS; DIP; SHIFT REGISTER LOGIC; -0.5 TO +7 V; +/- 20 MA; -55; 125; 300; 750
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
HC/UH M74HC59 ROHS3Compliant Tube shift register 285ns 4muA 1.627801g 24000000Hz
Standard Logic IC - Shift Register; Logic Type:Shift Register; Logic Family:HC; Supply Voltage Max:7V; Package/Case:16-DIP; No. of Pins:16; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, LOGIC, 74HC, REGISTER; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:745951; Logic IC Base Number:74595; Logic IC Family:HC; Logic IC Function:8bit Shift Register with Output Latches; Package / Case:DIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC595B1R.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Weight1.627801 g
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits8
Number of Elements1
Number of Inputs1
Number of Output Lines3
Power Dissipation750 mW
Propagation Delay285 ns
Quiescent Current4 µA
Turn-On Delay Time285 ns
Dimensions
Height4.59 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC595B1R.

element14 APAC
Datasheet22 pages11 years ago
Datasheet23 pages11 years ago
Future Electronics
Datasheet16 pages20 years ago
TME
Datasheet16 pages20 years ago
Newark
Datasheet16 pages20 years ago
Augswan
Datasheet16 pages21 years ago
iiiC
Datasheet16 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
Datasheet4 pages20 years ago
Jameco
Datasheet17 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant