Parts Categories Blog Tools
Sign in

Simpson M235-0-2-71-0

datasheet: pdf  - Share
$170.21 from 1 supplier
Process Meter; Panel Cutout Height:0.89"; Panel Cutout Width:2.71"; Full Scale Range:± 1999; Display Mode:LED; No. of Digits/Alpha:3-1/2; Meter Signal Input:Process; Meter Output:Process; Accuracy:+/-(0.1% of reading + 1 count) ;RoHS Compliant: NA
http://www.newark.com/jsp/search/productdetail.jsp?SKU=95F56...

Compare SuppliersSimpson M235-0-2-71-0

  Supplier Part Number Purchase In Stock 1:
1

Newark*

95F5667

Buy Now 17 $170.21
*authorized

CategoriesSimpson M235-0-2-71-0

Technical SpecificationsSimpson M235-0-2-71-0

Sample Rate

3.00 Hz

RoHS

Non-Compliant

DescriptionsSimpson M235-0-2-71-0

Newark

process meter; panel cutout height:0.89"; panel cutout width:2.71"; full scale range:± 1999; display mode:led; no. of digits/alpha:3-1/2; meter signal input:process; meter output:process; accuracy:+/-(0.1% of reading + 1 count) ;rohs compliant: na

http://www.newark.com/jsp/search/productdetail.jsp?SKU=95F56...

DatasheetsSimpson M235-0-2-71-0

ReviewsSimpson M235-0-2-71-0

Related PartsSimpson M235-0-2-71-0

M245-0-0-13-0
M235-0-2-14-0 M235-0-0-24-0