Parts Categories Blog Tools
Sign in

CDT M205-9

Share
$139.97 from 1 supplier
Hook-Up Wire; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:16; Jacket Color:White; No. Strands x Strand Size:26 x 30; Outer Diameter:0.092"; Outer Diameter:0.092"
http://www.newark.com/jsp/search/productdetail.jsp?SKU=18C40...

Compare SuppliersCDT M205-9

  Supplier Part Number Purchase In Stock 1: 5: 10: 25: 50:
1

Newark*

18C4002

0 $152.64 $144.72 $139.68 $133.92 $128.88
*authorized

CategoriesCDT M205-9

Technical SpecificationsCDT M205-9

DescriptionsCDT M205-9

Newark

hook-up wire; spool length (imperial):1000ft; spool length (metric):304.8m; conductor size awg:16; jacket color:white; no. strands x strand size:26 x 30; outer diameter:0.092"; outer diameter:0.092"

http://www.newark.com/jsp/search/productdetail.jsp?SKU=18C40...

ReviewsCDT M205-9

Related PartsCDT M205-9

891626 BLACK 892019 WHITE 891816 RED